341-038-560-202

Heilind Number:EDA341-038-560-202
Manufacturer:EDAC
Manufacturer Number:341-038-560-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-038-560-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-038-560-202

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for optimal performance, it features a vibrant green color and is suitable for applications requiring a 3 A amperage. Crafted from UL 94V-0 Thermoplastic Polyester housing material, it ensures durability and safety. With two rows and 38 positions, it offers ample connectivity options. The copper alloy contact material guarantees reliable signal transmission, while the .1 inch pitch and .14 inch row spacing allow for seamless integration. Suitable for straight mounting orientation, it ensures easy installation. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is a versatile solution for your PCB connectivity needs. Trust in its quality for efficient and dependable performance.