341-038-560-203

Heilind Number:EDA341-038-560-203
Manufacturer:EDAC
Manufacturer Number:341-038-560-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-038-560-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-038-560-203

Detailed Description

Enhance connectivity in your electronics with our Card Edge Connector. Designed for seamless integration, this connector features a vibrant green color and boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a 3 A amperage rating, it ensures reliable power transmission. The two-row design, with a total of 38 positions, offers ample connectivity options. Made with high-quality Copper Alloy contacts, it guarantees optimal signal transfer. The .1-inch pitch and .14-inch row spacing allow for precise PCB connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Its straight mount orientation simplifies installation, making it a must-have component for any project in need of robust and efficient board-to-board connectivity. Elevate your design with this essential connector.