341-038-560-208

Heilind Number:EDA341-038-560-208
Manufacturer:EDAC
Manufacturer Number:341-038-560-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-038-560-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-038-560-208

Detailed Description

Enhance connectivity with our Card Edge Connector, a vital component for seamless PCB integration. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety in usage. With two rows of copper alloy contacts, it offers reliable performance with a current rating of 3 A. The .1 inch pitch and .14 inch row spacing accommodate precise board-to-board connections, with 38 positions available for versatile applications. Designed for straight mount orientation, it guarantees a secure fit in any setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various electronic projects. Explore its potential in enhancing connectivity within your PCB assemblies.