341-039-500-101

Heilind Number:EDA341-039-500-101
Manufacturer:EDAC
Manufacturer Number:341-039-500-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-039-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-039-500-101

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in vibrant green. Designed for seamless integration, this connector features UL 94V-0 Thermoplastic Polyester housing for durability. With a single row layout, it offers 39 copper alloy contacts for reliable power transmission at an amperage of 3 A. The precise pitch of .1 inches and row spacing of .14 inches ensure secure and efficient connections. Suitable for a wide range of applications, it operates flawlessly in temperatures ranging from -40 to 105°C. Perfect for your electronic projects, this connector guarantees optimal performance and longevity. Elevate your PCB design with this essential component.