341-039-500-102

Heilind Number:EDA341-039-500-102
Manufacturer:EDAC
Manufacturer Number:341-039-500-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-039-500-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-039-500-102

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row layout with 39 positions, ensuring efficient data transfer. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees long-lasting performance even in challenging environments. With a contact material of Copper Alloy, it offers reliable conductivity, while the .1-inch pitch and .14-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Its sleek green design not only adds a pop of color to your setup but also signifies its eco-friendly construction. Trust in this connector for secure and stable board-to-board connectivity in your projects.