341-039-500-104

Heilind Number:EDA341-039-500-104
Manufacturer:EDAC
Manufacturer Number:341-039-500-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-039-500-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-039-500-104

Detailed Description

Enhance your circuit connections with our reliable Card Edge Connector in striking green. Designed for seamless integration, this single-row connector features 39 positions with a precise pitch of .1 inch, ensuring secure and efficient PCB connectivity. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it guarantees optimal conductivity and longevity. The straight mount orientation and convenient row spacing of .14 inch offer effortless installation on your board. Operating flawlessly in a wide temperature range from -40 to 105°C, it's perfect for demanding industrial applications. Elevate your connection solutions with this essential component.