ACT20MJ43JA-6149 V001

Heilind Number:EDA341-039-520-101
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20MJ43JA-6149 V001
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20MJ43JA-6149 V001
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-039-520-101

Detailed Description

Elevate your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 39 positions, it offers ample space for efficient signal transmission. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. Operating flawlessly in a temperature range from -40 to 105 °C, it's suitable for a variety of environments. The .1-inch pitch and .14-inch row spacing provide precise alignment, while the straight mount orientation offers easy installation. Perfect for demanding applications, this connector delivers reliable performance every time. Upgrade your PCB setup with this essential component.