341-039-520-102

Heilind Number:EDA341-039-520-102
Manufacturer:EDAC
Manufacturer Number:341-039-520-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-039-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-039-520-102

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in a vivid green hue. Engineered for optimal performance, it features a single row design with 39 positions for seamless integration. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable conductivity even in challenging environments. With a pitch of .1 inch and a row spacing of .14 inch, it offers precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Upgrade your setup with this essential component for seamless board-to-board connections.