341-039-520-103

Heilind Number:EDA341-039-520-103
Manufacturer:EDAC
Manufacturer Number:341-039-520-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-039-520-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-039-520-103

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in a vibrant green hue. Designed for seamless integration, this connector boasts a single row layout with 39 positions, offering ample capacity for your electronic connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it ensures reliable conductivity and longevity. With a pitch of .1 inches and row spacing of .14 inches, this connector facilitates precise board-to-board connections. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures optimal performance in diverse environments. Perfect for a variety of applications, this connector is a vital component for advancing your electronic projects. Elevate your connectivity solutions with this essential component.