341-039-520-104

Heilind Number:EDA341-039-520-104
Manufacturer:EDAC
Manufacturer Number:341-039-520-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-039-520-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-039-520-104

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed for optimal performance, this connector features a single row layout with 39 positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliability even in harsh environments. With a pitch of .1 inches and row spacing of .14 inches, precise alignment is maintained. Operating smoothly at temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Its vibrant green color not only adds a pop of visual appeal but also aids in easy identification during installation. Trust in this connector for robust and secure connectivity in your electronic projects.