341-039-520-107

Heilind Number:EDA341-039-520-107
Manufacturer:EDAC
Manufacturer Number:341-039-520-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-039-520-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-039-520-107

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector in a sleek green finish. Designed for seamless integration, this connector boasts a 3A amperage capacity and is crafted from UL 94V-0 Thermoplastic Polyester for durability. With a single row configuration and 39 positions, it ensures efficient data transmission. The Copper Alloy contact material guarantees reliable performance, while the .1 inch pitch and .14 inch row spacing offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a variety of applications. Upgrade your setup with this essential component for seamless power and data transfer.