341-039-520-108

Heilind Number:EDA341-039-520-108
Manufacturer:EDAC
Manufacturer Number:341-039-520-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-039-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-039-520-108

Detailed Description

Upgrade your connectivity with our cutting-edge Card Edge Connector in a sleek green hue. Designed for high performance, this connector boasts a contact material of Copper Alloy for optimal conductivity. With a housing material of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. Featuring a single row layout with 39 positions and a pitch of .1 inches, it offers seamless integration onto your PCB. The straight mount orientation and operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this connector for reliable and efficient board-to-board connections in any project.