341-039-521-101

Heilind Number:EDA341-039-521-101
Manufacturer:EDAC
Manufacturer Number:341-039-521-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-039-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-039-521-101

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Featuring a vibrant green color, it not only adds a pop of color but also ensures easy identification on your circuit board. Crafted with UL 94V-0 Thermoplastic Polyester housing material, it guarantees reliable performance in various environments. With a 3A amperage rating, it can handle power-intensive tasks with ease. The Copper Alloy contact material provides excellent conductivity, while the .1-inch pitch and .14-inch row spacing offer precise and secure connections. With 39 positions in a single row, this connector is perfect for a wide range of applications. Its straight mount orientation simplifies installation, and the -40 to 105°C operating temperature range ensures consistent performance even in extreme conditions. Upgrade your PCB setup with this essential connector for seamless board-to-board connections.