341-039-521-102

Heilind Number:EDA341-039-521-102
Manufacturer:EDAC
Manufacturer Number:341-039-521-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-039-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-039-521-102

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Boasting a vivid green hue, it adds a pop of color while ensuring reliable performance. With an amperage of 3 A, it efficiently powers your system. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Featuring a single row design with 39 positions, it offers ample space for seamless connections. The copper alloy contact material and .1-inch pitch ensure optimal conductivity, while the .14-inch row spacing allows for easy insertion. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your PCB connections with this essential component.