ACT20MJ43JE-6149 V001

Heilind Number:EDA341-039-521-103
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20MJ43JE-6149 V001
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20MJ43JE-6149 V001
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-039-521-103

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, featuring a vibrant green color for easy identification. Designed for streamlined integration, this connector boasts a single row configuration with 39 positions, ideal for efficient board-to-board connections. Crafted with precision, it ensures reliable power delivery with a 3 A amperage rating, while its UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety. The copper alloy contact material offers superior conductivity, while the .1 inch pitch and .14 inch row spacing provide seamless compatibility. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications, making it a must-have in your toolkit for seamless electronic design and assembly. Elevate your connectivity solutions with this essential component.