341-039-522-101

Heilind Number:EDA341-039-522-101
Manufacturer:EDAC
Manufacturer Number:341-039-522-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-039-522-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-039-522-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, this connector not only stands out visually but also offers high performance, with a 3A amperage rating for reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. With a single row layout and 39 positions, it facilitates efficient data transfer between boards. The copper alloy contact material guarantees excellent conductivity, while the precise .1-inch pitch and .14-inch row spacing enable secure connections. Suitable for a wide range of applications, it boasts a straight mount orientation and can withstand temperatures ranging from -40 to 105 °C. Elevate your PCB design with this essential component.