341-039-522-104

Heilind Number:EDA341-039-522-104
Manufacturer:EDAC
Manufacturer Number:341-039-522-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-039-522-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-039-522-104

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in a vibrant green hue. Designed for seamless integration, it boasts a single row layout with 39 positions, ideal for efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliability even in the harshest environments. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .14-inch row spacing offer precise alignment. With a 3A amperage and operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. Whether you're a professional engineer or a DIY enthusiast, this connector is a must-have for your project. Elevate your PCB design with seamless functionality and durability.