341-039-522-108

Heilind Number:EDA341-039-522-108
Manufacturer:EDAC
Manufacturer Number:341-039-522-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-039-522-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-039-522-108

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation in various environments. The copper alloy contacts combined with a 3 A amperage rating guarantee efficient power transmission. Featuring a single row layout with 39 positions and a .1 inch pitch, it provides ample connectivity options for your circuitry. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector offers versatility and stability for your electronic applications. Elevate your design with this essential component for seamless board-to-board connections.