341-039-524-101

Heilind Number:EDA341-039-524-101
Manufacturer:EDAC
Manufacturer Number:341-039-524-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-039-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-039-524-101

Detailed Description

Enhance your circuit board connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this green connector boasts a single row of 39 positions, perfect for various electronic applications. Crafted with copper alloy contacts and housed in UL 94V-0 Thermoplastic Polyester, it guarantees reliable and durable performance. With a pitch of .1 inches and row spacing of .14 inches, it offers precise and efficient connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for both industrial and commercial use. Whether you're a tech enthusiast or a professional, this connector is a must-have for your PCB assembly projects. Elevate your connectivity game with this top-of-the-line component.