341-039-524-104

Heilind Number:EDA341-039-524-104
Manufacturer:EDAC
Manufacturer Number:341-039-524-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-039-524-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-039-524-104

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features 39 positions in a single row configuration, ensuring smooth data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable and long-lasting performance. With a pitch of .1 in and row spacing of .14 in, it offers precise connectivity for your electronic components. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Upgrade your PCB setup with this essential component and experience enhanced efficiency in your electronic projects.