341-039-524-107

Heilind Number:EDA341-039-524-107
Manufacturer:EDAC
Manufacturer Number:341-039-524-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-039-524-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-039-524-107

Detailed Description

Enhance your PCB connectivity with this efficient Card Edge Connector. Designed for seamless integration, it features a single row layout with 39 positions, ideal for various electronic applications. The durable housing, made from UL 94V-0 Thermoplastic Polyester in a vibrant green hue, ensures both safety and longevity. Crafted with precision, the connector boasts Copper Alloy contacts, guaranteeing reliable conductivity. With a pitch of .1 inches and row spacing of .14 inches, it offers optimal signal transmission. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures versatility in usage. Upgrade your connection solutions with this high-performance component, a must-have in any electronics toolkit.