341-039-524-108

Heilind Number:EDA341-039-524-108
Manufacturer:EDAC
Manufacturer Number:341-039-524-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-039-524-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-039-524-108

Detailed Description

Enhance your circuit connectivity with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector boasts a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row layout and 39 positions available, it provides ample room for your connections. The contact material is crafted from robust Copper Alloy, guaranteeing reliable conductivity. Featuring a pitch of .1 inches and row spacing of .14 inches, it allows for precise and efficient board-to-board connections. With a straight mount orientation, installation is straightforward. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Upgrade your electronic systems with this essential component.