341-040-500-101

Heilind Number:EDA341-040-500-101
Manufacturer:EDAC
Manufacturer Number:341-040-500-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-040-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-040-500-101

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Featuring a vibrant green housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in all applications. With a single row design and 40 positions, it offers seamless board-to-board connectivity. The copper alloy contacts provide reliable conductivity, while the .1 inch pitch and .14 inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environments. Upgrade your system with this straight-mount connector and experience efficient and secure connections every time.