341-040-500-102

Heilind Number:EDA341-040-500-102
Manufacturer:EDAC
Manufacturer Number:341-040-500-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-040-500-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-040-500-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a vibrant green hue for easy identification. Designed for high-performance applications, this connector boasts a 3 A amperage capacity and is crafted from UL 94V-0 Thermoplastic Polyester for optimal durability. With a single row layout and 40 positions, it offers seamless board-to-board connectivity. The contact material, Copper Alloy, ensures reliable signal transmission, while the .1-inch pitch and .14-inch row spacing allow for precise integration. Whether operating in extreme temperatures ranging from -40 to 105 °C, this connector guarantees consistent performance.Upgrade your connectivity solutions with this essential component.