341-040-500-103

Heilind Number:EDA341-040-500-103
Manufacturer:EDAC
Manufacturer Number:341-040-500-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-040-500-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-040-500-103

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety in operation. With a single row layout and 40 positions, it offers ample connectivity options for your circuitry. The Copper Alloy contact material guarantees reliable signal transmission, while the .1-inch pitch and .14-inch row spacing allow for precise alignment on the board. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Whether you're a professional in the industry or a hobbyist, this connector is a must-have component for your projects. Elevate your connectivity game with this essential piece in the PCB Connectors category.