341-040-500-104

Heilind Number:EDA341-040-500-104
Manufacturer:EDAC
Manufacturer Number:341-040-500-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-040-500-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-040-500-104

Detailed Description

Enhance your electronic connections with our cutting-edge Card Edge Connector. Designed for seamless integration on PCBs, this connector boasts a vibrant green hue and a single row configuration, perfect for streamlined installations. With a durable housing made of UL 94V-0 Thermoplastic Polyester and Copper Alloy contacts, it ensures reliable conductivity and longevity. Featuring 40 positions with a .1-inch pitch and .14-inch row spacing, it offers precise alignment for optimal signal transmission. Its straight mount orientation simplifies assembly, while its wide operating temperature range of -40 to 105°C guarantees performance in diverse environments. Elevate your connectivity solutions with this essential component, a must-have in any electronic project.