341-040-500-107

Heilind Number:EDA341-040-500-107
Manufacturer:EDAC
Manufacturer Number:341-040-500-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-040-500-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-040-500-107

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a vital component designed for seamless board-to-board integration. Its vibrant green hue not only adds a pop of color but also signifies its eco-friendly construction. With a robust amperage rating of 3A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, this connector guarantees durability and safety in all operating conditions, from -40 to 105°C. Its single-row design with 40 positions offers ample connectivity options, while the copper alloy contact material ensures optimal conductivity. The precise pitch of .1 inch and row spacing of .14 inch facilitate easy installation, even in tight spaces. Whether for industrial or commercial use, this straight-mount connector is the perfect choice for efficient and secure PCB connections. Elevate your electronic projects with this essential component, a must-have in any engineer's toolkit.