341-040-500-108

Heilind Number:EDA341-040-500-108
Manufacturer:EDAC
Manufacturer Number:341-040-500-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-040-500-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-040-500-108

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless integration, it features a single row layout with 40 positions, ensuring optimal performance for your electronic applications. The UL 94V-0 Thermoplastic Polyester housing offers durability and safety, while the Copper Alloy contacts guarantee reliable conductivity. With a pitch of .1 inches and row spacing of .14 inches, precise alignment is effortless. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Upgrade your board-to-board connections with this essential component.