341-040-500-201

Heilind Number:EDA341-040-500-201
Manufacturer:EDAC
Manufacturer Number:341-040-500-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-040-500-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-040-500-201

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, it offers durability and safety for your electronic projects. With a 3A amperage rating, it ensures reliable power transmission. The two rows of copper alloy contacts, spaced at .1 inch pitch and .14 inch row spacing, provide seamless signal transfer across 40 positions. Designed for straight mount orientation, it guarantees easy installation on your board. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Upgrade your setup with this essential component for efficient board-to-board connections.