341-040-500-202

Heilind Number:EDA341-040-500-202
Manufacturer:EDAC
Manufacturer Number:341-040-500-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-040-500-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-040-500-202

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a vibrant green hue and is crafted with durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With two rows of copper alloy contacts and a pitch of .1 inch, it offers secure and efficient data transmission. Featuring 40 positions, it provides ample connectivity options for your circuit boards. The straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various environments. Elevate your electronic projects with this essential connector.