341-040-520-101

Heilind Number:EDA341-040-520-101
Manufacturer:EDAC
Manufacturer Number:341-040-520-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-040-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-040-520-101

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a vibrant green color and a sleek, straight-mount orientation. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in any application. The copper alloy contact material guarantees reliable conductivity, while the 40 positions and single row configuration offer ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding environments. Upgrade your setup with this essential component for efficient and secure board-to-board connectivity.