ACT20MJ43SN-6149 V001

Heilind Number:EDA341-040-520-102
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20MJ43SN-6149 V001
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20MJ43SN-6149 V001
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-040-520-102

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, this green connector boasts a robust construction featuring UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, ensuring reliable power transmission at an amperage of 3A. With a single row of 40 positions and a .1-inch pitch, it offers efficient board-to-board connections with a .14-inch row spacing. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries, guaranteeing optimal performance and longevity. Upgrade your connectivity solutions with this essential component.