341-040-520-104

Heilind Number:EDA341-040-520-104
Manufacturer:EDAC
Manufacturer Number:341-040-520-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-040-520-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-040-520-104

Detailed Description

Enhance connectivity in your electronic projects with our high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row with 40 positions, ensuring reliable data transmission. Crafted with precision, it boasts copper alloy contacts for optimal conductivity, while the UL 94V-0 Thermoplastic Polyester housing guarantees durability. The vibrant green color adds a touch of visual appeal, making it easy to identify during assembly. With a pitch of .1 inches and row spacing of .14 inches, it offers precise alignment for seamless installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Whether you're a DIY enthusiast or a professional engineer, trust in this Card Edge Connector to deliver on performance and quality. Elevate your projects with seamless connectivity – order now.