341-040-520-107

Heilind Number:EDA341-040-520-107
Manufacturer:EDAC
Manufacturer Number:341-040-520-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-040-520-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-040-520-107

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless integration, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation in demanding environments. The copper alloy contacts guarantee efficient power transmission, while the .1-inch pitch and .14-inch row spacing offer precise connectivity. With 40 positions in a single row, this connector is perfect for a wide range of applications. Its straight mount orientation simplifies installation, and the wide operating temperature range of -40 to 105 °C ensures optimal performance in any conditions. Upgrade your setup with this essential component.