341-040-520-108

Heilind Number:EDA341-040-520-108
Manufacturer:EDAC
Manufacturer Number:341-040-520-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-040-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-040-520-108

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features 40 positions arranged in a single row, ensuring efficient data transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability even in challenging environments. The contact material, Copper Alloy, offers superior conductivity, while the green housing adds a pop of color to your setup. With a pitch of .1 inch and row spacing of .14 inch, precise alignment is easily achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for diverse applications. Its straight mount orientation simplifies installation, making it a must-have component for your connectivity needs. Explore our full range of PCB Connectors for even more options to optimize your setup.