341-040-520-203

Heilind Number:EDA341-040-520-203
Manufacturer:EDAC
Manufacturer Number:341-040-520-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-040-520-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-040-520-203

Detailed Description

Enhance your circuit board connectivity with our high-performance Card Edge Connector. Designed for optimal functionality, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a 3A amperage rating and copper alloy contacts, it ensures reliable power transmission. The double-row design, with 40 positions and a pitch of .1 inches, allows for efficient data transfer. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Trust in this connector to deliver seamless board-to-board connections in your electronic designs.