341-040-520-207

Heilind Number:EDA341-040-520-207
Manufacturer:EDAC
Manufacturer Number:341-040-520-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-040-520-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-040-520-207

Detailed Description

Enhance your PCB connectivity with our top-of-the-line Card Edge Connector. Designed for optimal performance, this two-row connector boasts a total of 40 positions, ensuring seamless integration for your electronic components. Crafted with precision, it features a pitch of .1 inches and row spacing of .14 inches, guaranteeing secure and stable connections. The housing, made of UL 94V-0 Thermoplastic Polyester, offers exceptional durability and safety. With a contact material of Copper Alloy, it ensures efficient conductivity. Its green color not only adds a touch of vibrancy but also aids in easy identification. Engineered for versatility, this connector is ideal for board-to-board PCB applications. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various environments. Upgrade your connectivity solutions with this high-quality connector.