341-040-521-101

Heilind Number:EDA341-040-521-101
Manufacturer:EDAC
Manufacturer Number:341-040-521-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-040-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-040-521-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed with precision and durability in mind, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in various environments. With a single row layout and 40 positions, it offers ample connectivity for your electronic devices. The copper alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .14-inch row spacing provide optimal spacing on your PCB. Whether you require straight mounting orientation or versatility in your assembly, this connector accommodates your needs. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications in the electronics industry. Elevate your PCB design with this essential connector, a staple in our extensive lineup of high-quality electronic components.