341-040-521-103

Heilind Number:EDA341-040-521-103
Manufacturer:EDAC
Manufacturer Number:341-040-521-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-040-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-040-521-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for seamless integration, this connector features a single row layout with 40 positions and a 0.1-inch pitch, ensuring optimal performance in your circuitry. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable conductivity even in demanding environments. With a 3A amperage rating and an operating temperature range of -40 to 105°C, it's perfect for a wide range of applications. Whether for prototyping or production, its straight mount orientation and 0.14-inch row spacing make installation a breeze. Upgrade your connectivity solutions with this essential component.