341-040-521-104

Heilind Number:EDA341-040-521-104
Manufacturer:EDAC
Manufacturer Number:341-040-521-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-040-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-040-521-104

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in vivid green. With a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance in diverse environments. Featuring a single row design with 40 positions and a pitch of .1 inches, it offers seamless integration for your board-to-board connections. The copper alloy contact material guarantees efficient power transmission, while its 3A amperage rating suits various applications. Boasting a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is both versatile and resilient. Upgrade your setup with this essential component for optimal performance and longevity.