341-040-521-107

Heilind Number:EDA341-040-521-107
Manufacturer:EDAC
Manufacturer Number:341-040-521-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-040-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-040-521-107

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this green connector features a single row layout with a total of 40 positions, ensuring seamless integration into your circuitry. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliability, even in demanding environments. With a pitch of .1 inches and row spacing of .14 inches, precise and secure connections are guaranteed. The straight mount orientation further facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is perfect for a wide range of applications. Upgrade your setup with this essential connector for seamless and efficient board-to-board connections.