341-040-521-201

Heilind Number:EDA341-040-521-201
Manufacturer:EDAC
Manufacturer Number:341-040-521-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-040-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-040-521-201

Detailed Description

Enhance your circuit board connectivity with this high-performance Card Edge Connector. Boasting a vibrant green color, it not only stands out visually but also offers superior functionality with a 3A amperage capacity. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and featuring copper alloy contact points, it ensures reliable and secure connections. With two rows and 40 positions, it provides ample room for your board-to-board connections. Designed for seamless integration, it offers a straight mount orientation and a .1-inch pitch, with a .14-inch row spacing for optimal positioning. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees consistent performance in various environments. Upgrade your PCB setup with this essential component, a must-have in any electronic assembly arsenal.