341-040-521-202

Heilind Number:EDA341-040-521-202
Manufacturer:EDAC
Manufacturer Number:341-040-521-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-040-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-040-521-202

Detailed Description

Enhance your PCB connectivity with this efficient Card Edge Connector. Its durable UL 94V-0 Thermoplastic Polyester housing, in a sleek green finish, ensures reliable performance even in demanding environments. With a 3 A amperage rating and copper alloy contact material, it guarantees secure power transmission. Featuring two rows of 40 positions each, with a .1-inch pitch and .14-inch row spacing, it offers high-density interconnectivity. Designed for straight mount orientation, it facilitates easy installation on circuit boards. Operating smoothly in temperatures ranging from -40 to 105°C, it is a versatile and dependable solution for your connectivity needs. Experience seamless signal transfer with this essential component for your electronic projects.