341-040-521-203

Heilind Number:EDA341-040-521-203
Manufacturer:EDAC
Manufacturer Number:341-040-521-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-040-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-040-521-203

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for optimal performance, this green connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and longevity. With two rows of copper alloy contacts, it offers reliable power transmission at an amperage of 3 A. The .1 inch pitch and .14 inch row spacing accommodate precise board-to-board connections, while the straight mount orientation facilitates easy installation. With 40 positions, this connector provides ample room for multiple connections. Operating seamlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance in various environments. Upgrade your device's connectivity with this essential component.