341-040-521-208

Heilind Number:EDA341-040-521-208
Manufacturer:EDAC
Manufacturer Number:341-040-521-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-040-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-040-521-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance in various applications. Featuring a vibrant green color, this connector not only stands out visually but also ensures easy identification on your board. With a robust housing made of UL 94V-0 Thermoplastic Polyester, it guarantees durability and compliance with safety standards. Its two rows of copper alloy contacts, each with 40 positions, provide reliable and efficient signal transmission. The .1-inch pitch and .14-inch row spacing offer precise alignment, while the straight mount orientation facilitates seamless installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Upgrade your connectivity solutions with this high-quality Card Edge Connector.