ACT20MJ61HC-6149 V001

Heilind Number:EDA341-040-522-102
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20MJ61HC-6149 V001
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20MJ61HC-6149 V001
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-040-522-102

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. With a single row configuration and a pitch of .1 inch, it offers precise alignment for 40 positions, facilitating efficient board-to-board connections. Crafted with copper alloy contacts, it guarantees reliable conductivity, while its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Elevate your electronic designs with this essential component, a testament to quality and innovation in connectivity solutions.