341-040-522-103

Heilind Number:EDA341-040-522-103
Manufacturer:EDAC
Manufacturer Number:341-040-522-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-040-522-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-040-522-103

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Designed for seamless integration, this connector features a single row with 40 positions, ensuring efficient data transfer. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, while the Copper Alloy contact material ensures reliable conductivity. With a pitch of 0.1 inches and row spacing of 0.14 inches, precision is key in every connection. Operating in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Its straight mount orientation offers easy installation on your board. Trust in this connector for secure and efficient board-to-board connections in your electronic projects.