341-040-522-104

Heilind Number:EDA341-040-522-104
Manufacturer:EDAC
Manufacturer Number:341-040-522-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-040-522-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-040-522-104

Detailed Description

Enhance your PCB connections with our Card Edge Connector in a sleek, vibrant green hue. Designed for optimal performance, this connector boasts a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring durability and reliability. With a single row layout and 40 positions, it offers seamless integration for your board-to-board connections. The copper alloy contact material guarantees efficient power transfer, while the .1-inch pitch and .14-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for various environments. Elevate your connectivity with this essential component.