341-040-522-107

Heilind Number:EDA341-040-522-107
Manufacturer:EDAC
Manufacturer Number:341-040-522-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-040-522-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-040-522-107

Detailed Description

Enhance connectivity on your PCB with this Card Edge Connector. Designed for seamless integration, its vibrant green housing in UL 94V-0 Thermoplastic Polyester ensures durability and safety. The Copper Alloy contact material guarantees efficient power transmission, with a maximum amperage of 3A. Featuring a single row with 40 positions, this connector offers precise alignment at a pitch of .1 inch and a row spacing of .14 inch. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures reliable performance in various environments. Upgrade your electronics with this essential component.