341-040-522-108

Heilind Number:EDA341-040-522-108
Manufacturer:EDAC
Manufacturer Number:341-040-522-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-040-522-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-040-522-108

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for optimal performance, it features a vibrant green color and a single row configuration, with 40 positions for seamless integration. The connector is crafted with precision, using UL 94V-0 Thermoplastic Polyester for the housing and durable Copper Alloy for the contacts, ensuring reliable power transmission. With a pitch of .1 inch and row spacing of .14 inch, it offers precise alignment on the PCB. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees suitability for various environments. Trust in this high-quality connector for efficient board-to-board PCB connections in your electronic assemblies.